Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCH23-1220LF
Order Code206472102
Product RangeMPro CR1220 Battery Holders
Your Part Number
4,749 total stock globally
Need more?
4749 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.958 ($1.0538) |
Price for:Each
Minimum: 1
Multiple: 1
$0.96 ($1.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCH23-1220LF
Order Code206472102
Product RangeMPro CR1220 Battery Holders
Technical Datasheet
Battery Sizes AcceptedCR1220
No. of Batteries1
Battery Holder MountThrough Hole
Product RangeMPro CR1220 Battery Holders
SVHCNo SVHC (23-Jan-2024)
Product Overview
Through hole battery holder for 12mm coin cell batteries
- Horizontal style holder
- Current Rating: 2A AC/DC
- Voltage Rating: 500V AC/DC
- Contact Resistance: 30 mΩ
- Insulation Resistance: 500 MΩ
- Temperature Range : -55°C to +85°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Battery holder only
Notes
Note: Please see datasheet for dimension details
Technical Specifications
Battery Sizes Accepted
CR1220
Battery Holder Mount
Through Hole
SVHC
No SVHC (23-Jan-2024)
No. of Batteries
1
Product Range
MPro CR1220 Battery Holders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068