Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCFR0W4JE006KIL
Order Code117108702
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.080 ($57.288) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$52.08 ($57.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCFR0W4JE006KIL
Order Code117108702
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CFR0W4JE006KIL is an axial leaded carbon film resistor kit. This kit includes resistors with E6 decade resistance values ranging from 1ohm to 10Mohm.
- Power rating of 0.25W
- ±5% tolerance
- Maximum working voltage of 250V
- 43 resistance values available
- 100 pieces per resistance value
- 2.5mm dia x 6.8mm resistor size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Power Management
Contents
4,300 pieces of carbon film resistors.
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.184782