Print Page
CFR0S2JE012KIT
Resistor Kit, 100-Pieces each, 73 Values, 10ohm to 1Mohm Carbon Film Axial Leaded Resistors
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCFR0S2JE012KITCopy
Manufacturer Standard Lead Time22 weeks
Order Code117059501
Product RangeMP Kit
Your Part Number
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $107.560 ($118.316) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$107.56 ($118.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCFR0S2JE012KITCopy
Manufacturer Standard Lead Time22 weeks
Order Code117059501
Product RangeMP Kit
Technical Datasheet
Kit Contents100-Pcs of Each 73 Values 10ohm to 10Mohm Axial Resistors
Power Rating500mW
Range of Resistor Values10ohm to 10Mohm
Resistance Tolerance± 5%
No. of Items in Kit7300
Product RangeMP Kit
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CFR0S2JE012KIL is a carbon film Resistor Kit with 10Ω to 1MΩ resistors.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics
Contents
100-piece Axial resistors.
Technical Specifications
Kit Contents
100-Pcs of Each 73 Values 10ohm to 10Mohm Axial Resistors
Range of Resistor Values
10ohm to 10Mohm
No. of Items in Kit
7300
SVHC
No SVHC (04-Feb-2026)
Power Rating
500mW
Resistance Tolerance
± 5%
Product Range
MP Kit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.54
