Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCFH12Copy
Manufacturer Standard Lead Time15 weeks
Order Code143717702
Product RangeMP Cartridge Fuseholders 5x20
Your Part Number
4,226 total stock globally
Need more?
4,226 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.700 ($2.970) |
Price for:Each
Minimum: 1
Multiple: 1
$2.70 ($2.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCFH12Copy
Manufacturer Standard Lead Time15 weeks
Order Code143717702
Product RangeMP Cartridge Fuseholders 5x20
Technical Datasheet
Fuse Holder TypeEnclosed Bayonet Style
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeMP Cartridge Fuseholders 5x20
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CFH12 is a panel-mount fuse holder designed for 5 x 20mm fuses, supporting up to 250V and 10A. Featuring a bayonet cap for secure fuse retention and solder terminals for reliable connections, it is ideal for electrical circuits, industrial equipment, and consumer electronics.
- Panel mount design – ensures secure and accessible fuse placement
- Supports 5 x 20mm fuses – standard size for various applications
- Rated for 250V, 10A – suitable for high-voltage circuits
- Bayonet cap – provides easy and secure fuse replacement
- Solder terminals – Ensures strong and stable electrical connections
Technical Specifications
Fuse Holder Type
Enclosed Bayonet Style
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
10A
Holder Terminals
Quick Connect
Product Range
MP Cartridge Fuseholders 5x20
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257
