Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCFH05Copy
Manufacturer Standard Lead Time15 weeks
Order Code143717802
Product RangeMP Cartridge Fuseholders 5x20
Your Part Number
15,017 total stock globally
Need more?
15,017 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.290 ($2.519) |
Price for:Each
Minimum: 1
Multiple: 1
$2.29 ($2.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCFH05Copy
Manufacturer Standard Lead Time15 weeks
Order Code143717802
Product RangeMP Cartridge Fuseholders 5x20
Technical Datasheet
Fuse Holder TypeEnclosed Screw Knob
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeMP Cartridge Fuseholders 5x20
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (21-Jan-2025)
Product Overview
CFH05 is a 5mm×20mm low profile panel mounting fuse holder.
- Finger or screw release, anti rotation body moulding
- Standard profile panel mount, quick release carrier
- Combined solder/2.8mm quick connect terminals, complies with EN60127-6
- 10A current rating/ 250V voltage rating, 3kV dielectric strength
- Tinned nickel plated brass contact
- >100Mohm insulation resistance, 2.5W (VDE) power dissipation
- Operating temperature range from -30°C to +85°C, shock safe category : PC2
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Fuse Holder Type
Enclosed Screw Knob
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
10A
Holder Terminals
Quick Connect
Product Range
MP Cartridge Fuseholders 5x20
Voltage Rating VDC
250V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049643
