Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCFH04
Order Code143717902
Product RangeMP Cartridge Fuseholders 5x20
Your Part Number
6,284 total stock globally
2,000 more incoming. You can reserve stock now
6284 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.740 ($3.014) |
Price for:Each
Minimum: 1
Multiple: 1
$2.74 ($3.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCFH04
Order Code143717902
Product RangeMP Cartridge Fuseholders 5x20
Technical Datasheet
Fuse Holder TypeEnclosed Bayonet Style
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeMP Cartridge Fuseholders 5x20
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (21-Jan-2025)
Product Overview
CFH04 Fuse holder offers robust protection with its enclosed bayonet style design, accommodating 5mm x 20mm fuses. Rated for 250V and 10A, it ensures reliable circuit safety in various applications. Featuring quick-connect terminals for easy installation, this fuseholder provides a secure and efficient connection. Ideal for both industrial and consumer electronics, the CFH04 combines durability and convenience for effective fuse management.
- Moulded in UL94-V0 PBT, solder / 2.8mm quick connect
- Screw driver release, screw carrier
- 2.8 quick connect terminals, anti-rotation D fixing
- 10A current rating/ 250V voltage rating, 5mohm contacts/resistance
- Tinned nickel plated brass, UL94-V0 flame retardant PBT moulding
Technical Specifications
Fuse Holder Type
Enclosed Bayonet Style
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
10A
Holder Terminals
Quick Connect
Product Range
MP Cartridge Fuseholders 5x20
Voltage Rating VDC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043091