Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCF06332T/3/10
Order Code187109602
Product RangeMP Cartridge 6.3x32
Your Part Number
85 total stock globally
80 more incoming. You can reserve stock now
85 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.610 ($5.071) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$4.61 ($5.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCF06332T/3/10
Order Code187109602
Product RangeMP Cartridge 6.3x32
Technical Datasheet
Fuse Current3A
Voltage Rating VAC250V
Product RangeMP Cartridge 6.3x32
Breaking Capacity Current AC100A
SVHCLead (21-Jan-2025)
Product Overview
The CF06332T/3/10 is a Cartridge Fuse made of glass body with nickel plated end caps.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Fuse Current
3A
Product Range
MP Cartridge 6.3x32
SVHC
Lead (21-Jan-2025)
Voltage Rating VAC
250V
Breaking Capacity Current AC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016