Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCBPIHAT-BLKCopy
Manufacturer Standard Lead Time8 weeks
Order Code252259201
Product Rangemulticomp Pi and HAT Cases
Your Part Number
1,990 total stock globally
Need more?
1,990 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.740 ($5.214) |
Price for:Each
Minimum: 1
Multiple: 1
$4.74 ($5.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCBPIHAT-BLKCopy
Manufacturer Standard Lead Time8 weeks
Order Code252259201
Product Rangemulticomp Pi and HAT Cases
Technical Datasheet
External Height26.6mm
External Width63.9mm
External Depth93.5mm
Enclosure / Case MaterialABS, Polycarbonate
Product Rangemulticomp Pi and HAT Cases
SVHCNo SVHC (21-Jan-2025)
Product Overview
CBPIHAT-BLK is a high-quality enclosure designed for Raspberry Pi B+, Pi 2, and Pi 3 boards, providing durability and protection while allowing compatibility with HAT (Hardware Attached on Top) PCBs. Featuring a black and transparent design, it offers easy access to ports and efficient heat dissipation, making it ideal for DIY projects, prototyping, and embedded system applications.
- Enclosure designed to house the Raspberry Pi B+/Pi 2/Pi 3 and HAT PCB’s
- Supports HAT PCBs – allows expansion without removing the case
- Black/transparent design – stylish look with internal visibility
- Durable construction – provides protection against dust and damage
Technical Specifications
For Use With
Raspberry Pi B+, Raspberry Pi 2, Raspberry Pi 3 and HAT PCBs
External Width
63.9mm
Enclosure / Case Material
ABS, Polycarbonate
SVHC
No SVHC (21-Jan-2025)
External Height
26.6mm
External Depth
93.5mm
Product Range
multicomp Pi and HAT Cases
Technical Docs (2)
Alternatives for CBPIHAT-BLK
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027658
