Print Page
CBPIBLOX-YEL.
Dev Board Enclosure, Pi Blox, Raspberry Pi Model B+, 2 Model B & 3 Model B, ABS, Yellow
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | CBPIBLOX-YEL.Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 252408401 |
| Product Range | Multicomp Pi-Blox |
| Your Part Number | |
| Technical Datasheet |
1,319 total stock globally
Need more?
1,319 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.020 ($4.422) |
Price for:Each
Minimum: 1
Multiple: 1
$4.02 ($4.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | CBPIBLOX-YEL.Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 252408401 |
| Product Range | Multicomp Pi-Blox |
| Technical Datasheet | |
| For Use With | Raspberry Pi Model B+, 2B and 3B |
| External Height | 30.5mm |
| External Width | 64.5mm |
| External Depth | 88.8mm |
| Enclosure Material | ABS |
| Enclosure / Case Material | ABS |
| Body Colour | Yellow |
| Product Range | Multicomp Pi-Blox |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Not only is the Pi-Blox case great for keeping your Raspberry Pi safe and sound, but thanks to the LEGO® compatible base and lid it can be integrated into any number of projects using LEGO® building blocks!
- Compatible with Raspberry Pi Model B+, Raspberry Pi 2 Model B and Raspberry Pi 3 Model B
- Studs for construction blocks fitting on enclosure
- All cut-outs are pre-cut into the case
- I/O Connector accessed via slot in side of enclosure
- Internal mount points for Pi camera
- Camera lens and flash holes included
- Gloss finish
- Compatible with the Raspberry Pi 3 B +
Notes
Note: LEGO® building blocks and accessories shown for illustration only, not included
Technical Specifications
| For Use With | Raspberry Pi Model B+, 2B and 3B |
|---|---|
| External Width | 64.5mm |
| Enclosure Material | ABS |
| Body Colour | Yellow |
| SVHC | No SVHC (04-Feb-2026) |
| External Height | 30.5mm |
|---|---|
| External Depth | 88.8mm |
| Enclosure / Case Material | ABS |
| Product Range | Multicomp Pi-Blox |
Technical Docs (2)
Alternatives for CBPIBLOX-YEL.
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .041 |
