Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCBPIBLOX-RED.
Order Code252408202
Product RangeMulticomp Pi-Blox
Your Part Number
Technical Datasheet
1,759 total stock globally
Need more?
1759 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.770 ($4.147) |
Price for:Each
Minimum: 1
Multiple: 1
$3.77 ($4.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCBPIBLOX-RED.
Order Code252408202
Product RangeMulticomp Pi-Blox
Technical Datasheet
For Use WithRaspberry Pi Model B+, 2B and 3B
External Height30.5mm
External Width64.5mm
External Depth88.8mm
Enclosure / Case MaterialABS
Product RangeMulticomp Pi-Blox
SVHCNo SVHC (21-Jan-2025)
Product Overview
Not only is the Pi-Blox case great for keeping your Raspberry Pi safe and sound, but thanks to the LEGO® compatible base and lid it can be integrated into any number of projects using LEGO® building blocks!
- Compatible with Raspberry Pi Model B+, Raspberry Pi 2 Model B and Raspberry Pi 3 Model B
- Studs for construction blocks fitting on enclosure
- All cut-outs are pre-cut into the case
- I/O Connector accessed via slot in side of enclosure
- Internal mount points for Pi camera
- Camera lens and flash holes included
- Gloss finish
- Compatible with the Raspberry Pi 3 B +
Technical Specifications
For Use With
Raspberry Pi Model B+, 2B and 3B
External Width
64.5mm
Enclosure / Case Material
ABS
SVHC
No SVHC (21-Jan-2025)
External Height
30.5mm
External Depth
88.8mm
Product Range
Multicomp Pi-Blox
Technical Docs (2)
Alternatives for CBPIBLOX-RED.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041