Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCB0045 RED/BLACK 100MCopy
Manufacturer Standard Lead Time26 weeks
Order Code171797901
Product RangeCB004
Your Part Number
24 total stock globally
52 more incoming. You can reserve stock now
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $93.630 ($102.993) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
$93.63 ($102.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCB0045 RED/BLACK 100MCopy
Manufacturer Standard Lead Time26 weeks
Order Code171797901
Product RangeCB004
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.88mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack, Red
No. of Max Strands x Strand Size28 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating48VAC
Product RangeCB004
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CB0045 RED/BLACK 100M is a 100m 2-conductor unshielded parallel Power Cord with stranded PACW conductor and red/black PVC jacket.
- CPR: Not Yet Qualified
- -15to 70°C Operating temperature
- 22.6Ω/km Nominal DC resistance
- 30mm Minimum bend radius
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black, Red
Conductor Material
Copper
External Diameter
-
Product Range
CB004
No. of Cores
2Core
Conductor Area CSA
0.88mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
28 x 0.2mm
Jacket Material
PVC
Voltage Rating
48VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CB0045 RED/BLACK 100M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
