Print Page
Image is for illustrative purposes only. Please refer to product description.
258 total stock globally
670 more incoming. You can reserve stock now
258 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.930 ($5.423) |
Price for:Each
Minimum: 1
Multiple: 1
$4.93 ($5.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBNC-BNC PLUG RG59
Order Code425732702
Technical Datasheet
Cable Length - Imperial4.9ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric1.5m
Coaxial Cable TypeRG59
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product Range-
Product Overview
The BNC-BNC PLUG RG59 from Pro Signal is a 1.5m RG-59U RF/Coaxial Cable Assembly with BNC plugs. Features a black PVC jacket.
- Nickel-plated BNC plug at each end
- 75Ω Impedance
- Black PVC moulding for added support
- Black RG-59/U coaxial cable
- 1.5 metres long
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, RF Communications, Imaging, Video & Vision
Technical Specifications
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG59
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086