Print Page
BNC-BNC PL RG59
RF / Coaxial Cable Assembly, 33 ft, 10 m, RG59, BNC Straight Plug, BNC Straight Plug, 75 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | BNC-BNC PL RG59Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 425736401 |
| Your Part Number | |
| Technical Datasheet |
229 total stock globally
1,000 more incoming. You can reserve stock now
229 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.880 ($31.768) |
Price for:Each
Minimum: 1
Multiple: 1
$28.88 ($31.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | BNC-BNC PL RG59Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 425736401 |
| Technical Datasheet | |
| Connector to Connector | BNC Plug to BNC Plug |
| Cable Length - Imperial | 33ft |
| Cable Length - Metric | 10m |
| Coaxial Cable Type | RG59 |
| Connector Type A | BNC Straight Plug |
| Connector Type B | BNC Straight Plug |
| Impedance | 75ohm |
| Jacket Colour | Black |
| Product Range | - |
Product Overview
The BNC-BNC PL RG5 from Pro Signal is a 10m RG-59U RF/Coaxial Cable Assembly with BNC plugs. Features a black PVC jacket.
- Nickel-plated BNC plug at each end
- 75Ω Impedance
- Black PVC moulding for added support
- Black RG-59/U coaxial cable
- 10 metres long
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, RF Communications, Imaging, Video & Vision
Technical Specifications
| Connector to Connector | BNC Plug to BNC Plug |
|---|---|
| Cable Length - Metric | 10m |
| Connector Type A | BNC Straight Plug |
| Impedance | 75ohm |
| Product Range | - |
| Cable Length - Imperial | 33ft |
|---|---|
| Coaxial Cable Type | RG59 |
| Connector Type B | BNC Straight Plug |
| Jacket Colour | Black |
Technical Docs (1)
Alternatives for BNC-BNC PL RG59
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .42 |
