Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC5AGCopy
Order Code136131902
Product RangeBMC
Your Part Number
4,640 total stock globally
Need more?
4,640 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.120 ($2.332) |
Price for:Each
Minimum: 1
Multiple: 1
$2.12 ($2.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC5AGCopy
Order Code136131902
Product RangeBMC
Technical Datasheet
Product RangeBMC
Contact Gender-
Contact Termination TypeCrimp
For Use WithModular Power Connectors
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
Current Rating50A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
BMC5AG contact is a crimp-style contact designed for use with modular power connectors. Compatible with 10AWG and 12AWG wires, this contact ensures a reliable and efficient electrical connection, making it ideal for power distribution in industrial, commercial, and automotive systems.
- Crimp connection offers durable terminations with optimal conductivity
- Supports 10AWG and 12AWG wires for medium to high-current needs
- Modular power connector compatibility ensures seamless integration in modular systems
- High-quality material ensures durability and reliability in demanding environments
- Easy installation simplifies assembly and maintenance in power setups
Technical Specifications
Product Range
BMC
Contact Termination Type
Crimp
Wire Size AWG Max
10AWG
Current Rating
50A
Contact Plating
Silver Plated Contacts
Contact Gender
-
For Use With
Modular Power Connectors
Wire Size AWG Min
12AWG
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005698
