Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC2AGCopy
Order Code136130902
Product RangeBMC
Your Part Number
41,289 total stock globally
Need more?
41,289 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.151 ($0.1661) |
Price for:Each
Minimum: 10
Multiple: 10
$1.51 ($1.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC2AGCopy
Order Code136130902
Product RangeBMC
Technical Datasheet
Product RangeBMC
Contact Gender-
Contact Termination TypeCrimp
For Use WithModular Power Connectors
Wire Size AWG Max12AWG
Wire Size AWG Min16AWG
Current Rating30A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BMC2AG is a Contact made of copper with silver-plated finish. It accepts 16 to 12AWG wire and suitable for battery modular connectors.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Product Range
BMC
Contact Termination Type
Crimp
Wire Size AWG Max
12AWG
Current Rating
30A
Contact Plating
Silver Plated Contacts
Contact Gender
-
For Use With
Modular Power Connectors
Wire Size AWG Min
16AWG
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000617
