Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC847B
Order Code157434302
Product RangeMulticomp Pro Bipolar Transistors NPN
Your Part Number
Technical Datasheet
23,712 total stock globally
18,000 more incoming. You can reserve stock now
23712 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.247 ($0.2717) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.23 ($1.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC847B
Order Code157434302
Product RangeMulticomp Pro Bipolar Transistors NPN
Technical Datasheet
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation250mW
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min125hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Transistors NPN
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC847B is a NPN surface mount silicon planar Epitaxial Transistor. Collector emitter voltage at 45V and power dissipation at 250mW.
- 500k/W Junction-to-ambient thermal resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Audio, IoT (Internet of Things), Embedded Design & Development, Power Supplies, Robotics
Technical Specifications
Collector Emitter Voltage Max
45V
Power Dissipation
250mW
Transition Frequency
100MHz
Operating Temperature Max
150°C
MSL
-
Continuous Collector Current
100mA
No. of Pins
3Pins
DC Current Gain hFE Min
125hFE
Product Range
Multicomp Pro Bipolar Transistors NPN
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BC847B
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113