Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBAW56
Order Code267515302
Your Part Number
Technical Datasheet
29,372 total stock globally
Need more?
29372 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.184 ($0.2024) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.92 ($1.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBAW56
Order Code267515302
Technical Datasheet
Repetitive Peak Reverse Voltage75V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time6ns
Forward Surge Current2A
Operating Temperature Max150°C
No. of Pins3Pins
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAW56 is a Surface Mount Diode with moulded plastic case and solderable terminals. It is used for general purpose switching applications and ideally suited for automatic insertion.
- Fast switching speed
- High conductance
- 150°C Junction temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1.25V
Forward Surge Current
2A
No. of Pins
3Pins
Average Forward Current
200mA
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008