Print Page
Image is for illustrative purposes only. Please refer to product description.
34,471 total stock globally
Need more?
34471 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.169 ($0.1859) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.85 ($0.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBAT54C
Order Code267534602
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max400mV
Forward Surge Current600mA
Operating Temperature Max125°C
No. of Pins3Pins
Reverse Recovery Time5ns
SVHCNo SVHC (25-Jun-2025)
Product Overview
BAT54C is a dual common cathode Schottky diode designed for small signal applications, offering low forward voltage and fast switching speeds. With a maximum repetitive reverse voltage of 30 V and a forward current capacity of 200 mA, this diode is suitable for efficient, low-power rectification in compact circuits.
- Allows for more compact circuit design and efficient integration
- Reduces power loss, enhancing energy efficiency in low-voltage applications
- Provides reliability under short, high-current conditions
- Ideal for space-constrained PCB layouts
- Ensures reliable performance across a wide temperature range
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
400mV
Operating Temperature Max
125°C
Reverse Recovery Time
5ns
Average Forward Current
200mA
Forward Surge Current
600mA
No. of Pins
3Pins
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002