Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.197 ($0.2167) |
| 10+ | $0.134 ($0.1474) |
| 100+ | $0.076 ($0.0836) |
| 500+ | $0.057 ($0.0627) |
| 1000+ | $0.047 ($0.0517) |
| 5000+ | $0.043 ($0.0473) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.99 ($1.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBAS40W-04-7-FCopy
Order Code4971741
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current200mA
Diode ConfigurationDual Common Anode
Diode Case StyleSOT-323
No. of Pins3Pins
Forward Voltage Max1V
Forward Surge Current600mA
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Dual Common Anode
No. of Pins
3Pins
Forward Surge Current
600mA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
200mA
Diode Case Style
SOT-323
Forward Voltage Max
1V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
