Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | AUDL-73-2MCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 121936101 |
| Your Part Number | |
| Technical Datasheet |
7,629 total stock globally
Need more?
7,629 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.060 ($7.766) |
Price for:Each
Minimum: 1
Multiple: 1
$7.06 ($7.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | AUDL-73-2MCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 121936101 |
| Technical Datasheet | |
| Connector Type A | 3.5mm Stereo Jack Plug |
| Connector Type B | Free End |
| Cable Length - Imperial | 6.6ft |
| Cable Length - Metric | 2m |
| Jacket Colour | Black |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The AUDL-73-2M is a 2m Audio Cable Assembly with right angle 3.5mm stereo plug to free end. It is made of PVC insulation, black PVC jacket and gold plated contacts.
- Spiral shield
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
| Connector Type A | 3.5mm Stereo Jack Plug |
|---|---|
| Cable Length - Imperial | 6.6ft |
| Jacket Colour | Black |
| SVHC | No SVHC (21-Jan-2025) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 2m |
| Product Range | - |
Technical Docs (1)
Alternatives for AUDL-73-2M
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
