Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoAUDL-73-1MCopy
Manufacturer Standard Lead Time25 weeks
Order Code121936002
Your Part Number
3,600 total stock globally
Need more?
3,600 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.470 ($4.917) |
Price for:Each
Minimum: 1
Multiple: 1
$4.47 ($4.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAUDL-73-1MCopy
Manufacturer Standard Lead Time25 weeks
Order Code121936002
Technical Datasheet
Connector Type ARight Angle 3.5mm Stereo Phone Plug
Connector Type BFree End
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2m audio cable assembly with right angle 3.5mm stereo plug to free end. It is made of PVC insulation, black PVC jacket and gold plated contacts.
- Spiral shield
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- Connector type B: opened end with tinned 5mm
Applications
Audio, Industrial
Technical Specifications
Connector Type A
Right Angle 3.5mm Stereo Phone Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02531
