Print Page
Image is for illustrative purposes only. Please refer to product description.
535 total stock globally
Need more?
535 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $67.800 ($74.580) |
Price for:Each
Minimum: 1
Multiple: 1
$67.80 ($74.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900156-21
Order Code310616402
For Use WithRaspberry Pi 4 and Raspberry Pi Touchscreen
External Height-
External Width-
External Depth-
Enclosure / Case MaterialABS
Product Range-
Product Overview
ASM-1900156-21 is a development board enclosure designed for the Raspberry Pi 4 Model B. It features a compact, portable design with a black finish, ideal for housing the Raspberry Pi and a touchscreen. This enclosure offers easy access to ports, providing protection and convenience for development and testing.
- Intuitive assembly with fixing screws included
- Removable backplate for GPIO accessibility and wall mounting
- Holding slot for Pi camera
- Durable 2-piece ABS construction
- Full access to all ports and controls
Warnings
This enclosure is not compatible with Raspberry Pi Touch Display 2
Notes
Note: touchscreen for illustration only, not included.
Technical Specifications
For Use With
Raspberry Pi 4 and Raspberry Pi Touchscreen
External Width
-
Enclosure / Case Material
ABS
External Height
-
External Depth
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84713000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22