Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900152-21
Order Code310615802
Product RangeMulticomp Pro Enclosures Raspberry Pi
Your Part Number
Technical Datasheet
1,362 total stock globally
Need more?
1362 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.160 ($35.376) |
Price for:Each
Minimum: 1
Multiple: 1
$32.16 ($35.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900152-21
Order Code310615802
Product RangeMulticomp Pro Enclosures Raspberry Pi
Technical Datasheet
For Use WithRaspberry Pi 4 Model B Development Boards
External Height115.80mm
External Width198mm
External Depth51mm
Enclosure / Case MaterialABS
Enclosure MaterialABS
Body ColourBlack
Product RangeMulticomp Pro Enclosures Raspberry Pi
Product Overview
Raspberry Pi 4 black colour case assembly; a high quality ABS enclosure designed specifically for Raspberry Pi 4 Model B and touchscreen to be used as a single unit complete with power button.
- Intuitive assembly with fixing screws included
- Durable 2-piece ABS construction
- Removable back plate for GPIO accessibility
- Full access to all ports and controls
- Ventilated design for passive cooling
Applications
Enclosures, Computers & Computer Peripherals, Embedded Design & Development, Electrical and Electronics, Safety
Notes
Touchscreen for illustration only, not included
Technical Specifications
For Use With
Raspberry Pi 4 Model B Development Boards
External Width
198mm
Enclosure / Case Material
ABS
Body Colour
Black
External Height
115.80mm
External Depth
51mm
Enclosure Material
ABS
Product Range
Multicomp Pro Enclosures Raspberry Pi
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12