Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | ASM-1900147-21Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 310615201 |
| Product Range | Raspberry Pi Cases |
| Your Part Number | |
| Technical Datasheet |
442 total stock globally
1,440 more incoming. You can reserve stock now
442 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.050 ($14.355) |
Price for:Each
Minimum: 1
Multiple: 1
$13.05 ($14.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | ASM-1900147-21Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 310615201 |
| Product Range | Raspberry Pi Cases |
| Technical Datasheet | |
| For Use With | Raspberry Pi 4 & Touchscreen Display |
| External Height | 114.92mm |
| External Width | 197.12mm |
| External Depth | 43.87mm |
| Enclosure Material | ABS |
| Enclosure / Case Material | ABS |
| Body Colour | Black |
| Product Range | Raspberry Pi Cases |
Product Overview
Raspberry Pi 4 black colour case assembly is a high quality ABS case designed specifically for Raspberry Pi 4 Model B and touchscreen to be used as a single unit.
- Intuitive assembly with fixing screws included
- Durable 2-piece ABS construction
- Removable back plate for GPIO accessibility and wall mounting
- Full access to all ports and controls
- Holding slot for Pi Camera
- Ventilated design for passive cooling
Warnings
This enclosure is not compatible with Raspberry Pi Touch Display 2
Notes
Touchscreen for illustration only, not included
Technical Specifications
| For Use With | Raspberry Pi 4 & Touchscreen Display |
|---|---|
| External Width | 197.12mm |
| Enclosure Material | ABS |
| Body Colour | Black |
| External Height | 114.92mm |
|---|---|
| External Depth | 43.87mm |
| Enclosure / Case Material | ABS |
| Product Range | Raspberry Pi Cases |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
