Print Page
ASM-1900143-21
Case Assembly, Raspberry Pi 4 Model B, Power-Hat PCB, Plastic, Black, Integrated Power Button
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | ASM-1900143-21Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 310614801 |
| Product Range | Multicomp Pro Power-Hat Raspberry Pi Cases |
| Your Part Number | |
| Technical Datasheet |
12,361 total stock globally
Need more?
12,361 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.790 ($29.469) |
Price for:Each
Minimum: 1
Multiple: 1
$26.79 ($29.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | ASM-1900143-21Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 310614801 |
| Product Range | Multicomp Pro Power-Hat Raspberry Pi Cases |
| Technical Datasheet | |
| For Use With | Raspberry Pi 4 Board |
| External Height | 31.3mm |
| External Width | 93.83mm |
| External Depth | 62.83mm |
| Enclosure / Case Material | ABS |
| Enclosure Material | ABS |
| Body Colour | Black |
| Product Range | Multicomp Pro Power-Hat Raspberry Pi Cases |
Product Overview
Professional, high quality ABS case designed specifically for the Raspberry Pi 4. Features an integrated power switch for safe startup & shutdown.
- Power-Hat PCB simply attaches to GPIO to provide power switch
- Simple two-line installation script to enable button functionality
- Two colour LED for power status; green for startup, red for shutdown
- Space for optional cooling fan
- Rugged 2-piece ABS construction
- Ventilated base for passive cooling
Applications
Enclosures, Embedded Design & Development, Industrial Automation, Robotics
Technical Specifications
| For Use With | Raspberry Pi 4 Board |
|---|---|
| External Width | 93.83mm |
| Enclosure / Case Material | ABS |
| Body Colour | Black |
| External Height | 31.3mm |
|---|---|
| External Depth | 62.83mm |
| Enclosure Material | ABS |
| Product Range | Multicomp Pro Power-Hat Raspberry Pi Cases |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .065 |
