Print Page
ASM-1900136-21
Enclosure, 62.83 mm x 93.83 mm x 32.8 mm, Raspberry Pi 4 Development Boards, ABS, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | ASM-1900136-21Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 310614301 |
| Your Part Number | |
| Technical Datasheet |
13,771 total stock globally
Need more?
13,771 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.110 ($5.621) |
Price for:Each
Minimum: 1
Multiple: 1
$5.11 ($5.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | ASM-1900136-21Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 310614301 |
| Technical Datasheet | |
| For Use With | Raspberry Pi 4 Board |
| External Height | 32.8mm |
| External Width | 93.83mm |
| External Depth | 62.83mm |
| Enclosure / Case Material | ABS |
| Enclosure Material | ABS |
| Product Range | - |
| Body Colour | Black |
Product Overview
Professional, high quality ABS case designed specifically for the Raspberry Pi 4. The case keeps your device safe whilst maintaining full access to all the pins and ports.
- Rugged 3-piece ABS construction
- Ventilated base for passive cooling
- Full access to all ports and pins
Technical Specifications
| For Use With | Raspberry Pi 4 Board |
|---|---|
| External Width | 93.83mm |
| Enclosure / Case Material | ABS |
| Product Range | - |
| External Height | 32.8mm |
|---|---|
| External Depth | 62.83mm |
| Enclosure Material | ABS |
| Body Colour | Black |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
