Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900117-21
Order Code310617002
Your Part Number
Technical Datasheet
1,136 total stock globally
Need more?
1136 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.870 ($4.257) |
Price for:Each
Minimum: 1
Multiple: 1
$3.87 ($4.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900117-21
Order Code310617002
Technical Datasheet
For Use WithRaspberry Pi A+ Development Boards
External Height20mm
External Width71mm
External Depth62mm
Enclosure MaterialABS
Enclosure / Case MaterialABS
Body ColourBlack
Product Range-
Product Overview
Professional, high quality ABS case for the Raspberry Pi A+. The case keeps your device safe whilst maintaining full access to all the pins and ports.
- Robust ABS construction
- Ventilated base for passive cooling
- Full access to all ports and pins
- Cushioned feet to avoid scratching surfaces
Technical Specifications
For Use With
Raspberry Pi A+ Development Boards
External Width
71mm
Enclosure Material
ABS
Body Colour
Black
External Height
20mm
External Depth
62mm
Enclosure / Case Material
ABS
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03