Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-410-RC
Order Code102240201
Product RangeMulticomp Pro Transducers
Your Part Number
3,921 total stock globally
6,000 more incoming. You can reserve stock now
3921 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.310 ($1.441) |
Price for:Each
Minimum: 1
Multiple: 1
$1.31 ($1.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-410-RC
Order Code102240201
Product RangeMulticomp Pro Transducers
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
Supply Voltage Max3V
Resonant Frequency2.048kHz
Sound Pressure Level (SPL)80dB
Current Rating15mA
Drive CircuitExternal
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range1V to 3V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMulticomp Pro Transducers
SVHCN,N-dimethylformamide (25-Jun-2025)
Product Overview
ABT-410-RC is a compact electromechanical piezo buzzer designed for applications requiring sound indication or alerts. Operating with a supply voltage of 1 to 3V, this through-hole component delivers a sound level of 80 dB at a resonant frequency of 2.048KHz. Its low current consumption of 15 mA makes it an efficient choice for battery-operated devices.
- Produces an impressive sound level of 80 dB, ensuring clear auditory alerts in noisy environments
- Through-hole design facilitates easy mounting on PCBs while minimizing space requirements
- Suitable for energy-efficient and portable applications
- Ensures reliable sound production for effective signalling and notifications
- Operates effectively within supply voltage of 1 to 3V, providing versatility in various applications
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
3V
Sound Pressure Level (SPL)
80dB
Drive Circuit
External
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
1V to 3V
Operating Temperature Max
70°C
SVHC
N,N-dimethylformamide (25-Jun-2025)
Supply Voltage Min
1V
Resonant Frequency
2.048kHz
Current Rating
15mA
Capacitance
-
Lead Wire
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
Multicomp Pro Transducers
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:N,N-dimethylformamide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
