
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.220 ($2.442) |
Product Information
Product Overview
This MULTICOMP PRO ABI-033-RC Transducer is a high-performance buzzer engineered to provide continuous audible alerts in various electronic applications. This versatile transducer is designed to deliver reliable and clear audio signals, making it an essential component for alarm systems, notifications, and alert mechanisms. Operating within a voltage range of 3 V to 30 V, this buzzer offers flexible compatibility with a wide range of power sources, ensuring seamless integration into your electronic circuits. Whether powered by batteries, DC power supplies, or other sources, this buzzer delivers consistent performance across different voltage levels, making it suitable for diverse applications. With an impressive sound output of 95 dB, this transducer generates loud and attention-grabbing alerts, ensuring that critical messages and notifications are heard even in noisy environments.
- 24VDC piezo buzzer with PCB pins
- Available with internal drive circuit
- Pro Signal products are rated 4.2 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Buzzer
95dB
3.4kHz
Internal
30cm
-
3VDC to 30VDC
60°C
Lead titanium zirconium oxide (21-Jan-2025)
3V
30V
Through Hole
-
-
Noryl
-20°C
Multicomp Pro Piezo Indicators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
