Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-021-RCCopy
Order Code167555102
Product RangeMP Transducers ABI
Your Part Number
1,868 total stock globally
Need more?
1,868 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.650 ($2.915) |
Price for:Each
Minimum: 1
Multiple: 1
$2.65 ($2.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-021-RCCopy
Order Code167555102
Product RangeMP Transducers ABI
Technical Datasheet
Transducer FunctionAudio Indicator
Tones-
Supply Voltage Max8V
Resonant Frequency2300Hz
Sound Pressure Level (SPL)85dB
Current Rating30mA
Transducer Mounting-
Product RangeMP Transducers ABI
SVHCLead (21-Jan-2025)
Product Overview
The ABI-021-RC is a 30mA/8V Electromechanical Audio Indicator Buzzer with NORYL housing, PCB pins, continuous tone, 85dB sound level and 2300Hz resonant frequency. It features sealed base, wave solderable and washable.
- Black colour
- -20 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Max
8V
Sound Pressure Level (SPL)
85dB
Transducer Mounting
-
SVHC
Lead (21-Jan-2025)
Tones
-
Resonant Frequency
2300Hz
Current Rating
30mA
Product Range
MP Transducers ABI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
