Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-006-RC
Order Code102239401
Product RangeMP Piezo ABI
Your Part Number
1,079 total stock globally
Need more?
1079 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.360 ($3.696) |
Price for:Each
Minimum: 1
Multiple: 1
$3.36 ($3.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-006-RC
Order Code102239401
Product RangeMP Piezo ABI
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Tones-
Sound Pressure Level (SPL)90dB
Resonant Frequency3.7kHz
Supply Voltage Max16VDC
Operating Current Max8mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Sound Level Distance30cm
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMP Piezo ABI
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The ABI-006-RC is a 8mA/16VDC Piezo Buzzer with ABS housing, 28AWG flange mounted wire leads, 90dB sound level, 3.7kHz resonant frequency. It features a self contained solid state device that produces a sound when DC voltage is applied, built in oscillating circuit.
- Black colour
- -20 to 60°C Operating temperature range
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
3.7kHz
Operating Current Max
8mA
Drive Circuit
Internal
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
16VDC
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
MP Piezo ABI
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
