Print Page
Image is for illustrative purposes only. Please refer to product description.

28 total stock globally
Need more?
28 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 500+ | $36.390 ($40.029) |
Price for:Each
Minimum: 500
Multiple: 500
$18,195.00 ($20,014.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
This Multicomp Pro 83-22075 is a USB3.1 Type-C to DisplayPort, HDMI and DVI adapter. It allows you to transmit signals from a USB3.1 Type-C source to a high definition DisplayPort or HDMI or DVI display (TV sets, projectors, etc). It can work on Macbook or Google new Chromebook Pixel and other USB-C supported devices. With this product, you can watch videos or slideshows together on the big screen.
- Supports USB Type-C input, DisplayPort, HDMI and DVI output
- USB Type-C supports reversible plug
- Support HDMI Resolution up to 4Kx2K@30Hz
- Support DVI Resolution up to 1080P@60Hz
- Support HDMI 9Gbps Bandwidth
- Support DisplayPort Resolution up to 4Kx2K@60Hz
- Support plug and play
- Colour: White
Applications
Audio Visual, Computer Peripherals, Office, Desktop and Workstations, Video & Vision, Sound & Video
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
