Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No78L33
Order Code447297002
Your Part Number
Technical Datasheet
1,420 total stock globally
Need more?
1420 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.222 ($0.2442) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.11 ($1.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
78L33 is a 3.3V, 0.1A, fixed, positive voltage regulator in a 3-pin TO-92 package.
- Input voltage is 30V
- Dropout voltage is 2V
- Ripple rejection is 49dB
- Output noise voltage is 40uV
- Continuous total dissipation is 0.625 W (Ta=25°C)
- Operating junction temperature range from 0°C to +125°C
Applications
Power Supplies, Audio, Telecommunications, Automotive Systems, Industrial Automation Control, LED Lighting
Technical Specifications
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.645