Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No7827326
Order Code171733402
Your Part Number
Technical Datasheet
154 total stock globally
Need more?
154 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.905 ($24.0955) |
Price for:Pack of 350
Minimum: 1
Multiple: 1
$21.90 ($24.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827326
Order Code171733402
Technical Datasheet
Label TypeIdentification
Label Height16mm
Label Width38mm
Label Diameter-
Label MaterialNylon Cloth
Label LegendTested For Electrical Safety (By, Date)
Label ColourWhite on Green
Pack Quantity350
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
TESTED FOR ELECTRICAL SAFETY adhesive labels for industrial, warehouse, QA and safety marking needs. The removable adhesive remains firmly in place until removed and will easily adhere to clean, dry surfaces. The backing card provides a firm and reliable writing surface for neat and legible marking.
- Each pack contains 350 labels
- Dimensions: 16x38mm
Technical Specifications
Label Type
Identification
Label Width
38mm
Label Material
Nylon Cloth
Label Colour
White on Green
Product Range
-
Label Height
16mm
Label Diameter
-
Label Legend
Tested For Electrical Safety (By, Date)
Pack Quantity
350
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083007