Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 76-1676Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 268855001 |
| Also Known As | GTIN UPC EAN: 3760122595330 |
| Your Part Number | |
| Technical Datasheet |
851 total stock globally
Need more?
851 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.210 ($3.531) |
Price for:Each
Minimum: 1
Multiple: 1
$3.21 ($3.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 76-1676Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 268855001 |
| Also Known As | GTIN UPC EAN: 3760122595330 |
| Technical Datasheet | |
| Gender | Jack |
| Connector Mounting | Panel Mount |
| Current Rating | 25A |
| Voltage Rating | 1kV |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Black |
| Contact Material | Brass |
| Contact Termination Type | Solder |
| Product Range | - |
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Gender | Jack |
|---|---|
| Current Rating | 25A |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Brass |
| Product Range | - |
| Connector Mounting | Panel Mount |
|---|---|
| Voltage Rating | 1kV |
| Connector Colour | Black |
| Contact Termination Type | Solder |
Technical Docs (2)
Alternatives for 76-1676
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
