Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 76-061Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 272942701 |
| Your Part Number | |
| Technical Datasheet |
86 total stock globally
Need more?
86 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.010 ($19.811) |
Price for:Each
Minimum: 1
Multiple: 1
$18.01 ($19.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 76-061Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 272942701 |
| Technical Datasheet | |
| Test Probe Type | Pincer Clip |
| Test Probe Functions | Voltage |
| Accuracy % | - |
| For Use With | General Purpose Electric & Electronic Testing, Controlling and Measuring |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 76-061 from Tenma is a red colour pincer clip w/4mm female banana jack (socket). It is used general purpose electric and electronic testing, controlling and measuring.
- Nickel-coated steel, steel and brass conductor material
- Operating temperature of -20°C to +80°C
- According to EN/IEC 61010-031:2008. 1000V CAT II electrical safety, reinforced insulation 6A (40°C)
- Overall length is 162mm
- Flexible length of stem is 95mm
- Overall height is 39mm
- Overall width is 15mm
- Keep behind the barriers of alligator clip to operate safely while connecting to hazardous voltages
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Test Probe Type | Pincer Clip |
|---|---|
| Accuracy % | - |
| Product Range | - |
| Test Probe Functions | Voltage |
|---|---|
| For Use With | General Purpose Electric & Electronic Testing, Controlling and Measuring |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
