Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 76-060Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 272942601 |
| Your Part Number | |
| Technical Datasheet |
62 total stock globally
Need more?
62 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.010 ($19.811) |
Price for:Each
Minimum: 1
Multiple: 1
$18.01 ($19.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 76-060Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 272942601 |
| Technical Datasheet | |
| Test Probe Type | Pincer Clip |
| Test Probe Functions | Voltage |
| Accuracy % | - |
| For Use With | General Purpose Electric & Electronic Testing, Controlling and Measuring |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 76-060 from Tenma is a black colour pincer clip with 4mm female banana jack (socket). It is used to grasp conductive parts safely to measure voltages, general purpose electric and electronic testing, controlling and measuring. It has electrical safety according to EN/IEC 61010-031:2008. 1000V CAT II, reinforced insulation, 6A (at +40°C). With the flat end of the stem and shape of clip various target items can be clenched and electrical contact is reliable.
- Nickel coated steel, steel and brass conductor material
- Overall length is 162mm
- 95mm of flexible stem and opening up to 4mm
- Overall height is 39mm, overall width is 15mm
- Operating temperature range from -20°C to +80°C
- Pollution degree 1 or 2
- European union marking, hand stop barrier marking, voltage marking and current marking on lead
- Keep behind the barriers of alligator clip to operate safely while connecting to hazardous voltages
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Test Probe Type | Pincer Clip |
|---|---|
| Accuracy % | - |
| Product Range | - |
| Test Probe Functions | Voltage |
|---|---|
| For Use With | General Purpose Electric & Electronic Testing, Controlling and Measuring |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .043091 |
