Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-010
Order Code356244002
Your Part Number
Technical Datasheet
29 total stock globally
Need more?
29 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.480 ($15.928) |
Price for:Each
Minimum: 1
Multiple: 1
$14.48 ($15.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-010
Order Code356244002
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating12A
Voltage Rating1.2kV
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 76-010 is a Test Lead with 4mm stacking banana plug to stacking banana plug connection. It has polyamide (nylon) body, nickel-plated brass contact, nickel-plated beryllium copper banana contact and silicone jacket. It offers highly flexible silicone lead wire. Stacking feature allows for multiple connections and lead for all applications.
- 55mΩ Maximum resistance
- 18AWG Wire gauge
- -20 to 80°C Temperature range
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
59"
Insulator Colour
Red
Voltage Rating
1.2kV
SVHC
Lead (10-Jun-2022)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1.5m
Current Rating
12A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628