Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No72-2930Copy
Manufacturer Standard Lead Time20 weeks
Order Code254306401
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $290.760 ($319.836) |
Price for:Each
Minimum: 1
Multiple: 1
$290.76 ($319.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-2930Copy
Manufacturer Standard Lead Time20 weeks
Order Code254306401
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max10A
Power Rating300W
Supply Voltage Min207V
Supply Voltage Max230V
Manufacturer Warranty1 Year
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The 72-2930 from Tenma is a single channel programmable bench top DC power supply.
- Digital control programmable power supply has low noise and ripple
- Also has keyboard lock function to prevent operator errors
- An easy alternative to the traditional digital display power supplies
- Load regulation of ≤0.01% +2mV (voltage), ≤0.1% +5mA (current) and line regulation of ≤0.01% +3mV (voltage), ≤0.1% +3mA (current)
- Setting accuracy (25°C ±5°C) is ≤0.5% +20mV (voltage), ≤0.5% +10mA (current)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Applications
Test & Measurement, Power Supplies, Laboratory, Electronics Service
Contents
72-2930 programmable DC power supply, Power cord (1.2m), USB cord (1.2m), User manual.
Notes
Not suitable for charging batteries. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
300W
Supply Voltage Max
230V
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
10A
Supply Voltage Min
207V
Manufacturer Warranty
1 Year
Plug Type
UK Type G
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796
