Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No72-2700
Order Code256398402
Your Part Number
Technical Datasheet
101 total stock globally
Need more?
101 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $164.770 ($181.247) |
Price for:Each
Minimum: 1
Multiple: 1
$164.77 ($181.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-2700
Order Code256398402
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max3A
Power Rating180W
Supply Voltage Min110V
Supply Voltage Max230V
Manufacturer Warranty1 Year
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 72-2700 from Tenma is a single channel adjustable bench power supply with 4digit display. This compact design power supply has constant current, constant voltage and current preset functions. It also features knob lock function to avoid improper operation.
- Maximum supply voltage of 230V and power rating of 180W
- Maximum output voltage of 60V and maximum output current of 3A
- Ambient temperature range from 0°C to 40°C
- Dimension of 110mm x 156mm x 260mm (W x H x D)
- Weight of power supply is 4.8Kg
- Complete digital control, intelligent temperature controlled fan
- Industrial grade with load for a long time
- Encoder controlled fine & coarse adjustment
- Low noise and ripple
- High accuracy and resolution of 10mV / 1mA
- 12 month limited warranty *view Terms & Conditions for details
- Simple linear design provides reliability, low noise and low cost
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Test & Measurement, Power Supplies, Laboratory, Hobby & Education
Contents
72-2700 bench power supply, User manual, Power cord (1.2M).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
180W
Supply Voltage Max
230V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
3A
Supply Voltage Min
110V
Manufacturer Warranty
1 Year
Plug Type
EU, UK
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8