Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 72-2700Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 256398401 |
| Your Part Number | |
| Technical Datasheet |
36 total stock globally
50 more incoming. You can reserve stock now
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $147.260 ($161.986) |
Price for:Each
Minimum: 1
Multiple: 1
$147.26 ($161.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 72-2700Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 256398401 |
| Technical Datasheet | |
| Power Supply Output Type | Adjustable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 60V |
| Output Current Min | 0A |
| Output Current Max | 3A |
| Power Rating | 180W |
| Supply Voltage Min | 110V |
| Supply Voltage Max | 230V |
| Manufacturer Warranty | 1 Year |
| Product Range | - |
| Plug Type | EU, UK |
| SVHC | To Be Advised |
Product Overview
The 72-2700 from Tenma is a single channel adjustable bench power supply with 4digit display. This compact design power supply has constant current, constant voltage and current preset functions. It also features knob lock function to avoid improper operation.
- Maximum supply voltage of 230V and power rating of 180W
- Maximum output voltage of 60V and maximum output current of 3A
- Ambient temperature range from 0°C to 40°C
- Dimension of 110mm x 156mm x 260mm (W x H x D)
- Weight of power supply is 4.8Kg
- Complete digital control, intelligent temperature controlled fan
- Industrial grade with load for a long time
- Encoder controlled fine & coarse adjustment
- Low noise and ripple
- High accuracy and resolution of 10mV / 1mA
- 12 month limited warranty *view Terms & Conditions for details
- Simple linear design provides reliability, low noise and low cost
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Test & Measurement, Power Supplies, Laboratory, Hobby & Education
Contents
72-2700 bench power supply, User manual, Power cord (1.2M).
Notes
Not suitable for charging batteries. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Power Supply Output Type | Adjustable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 180W |
| Supply Voltage Max | 230V |
| Product Range | - |
| SVHC | To Be Advised |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 60V |
| Output Current Max | 3A |
| Supply Voltage Min | 110V |
| Manufacturer Warranty | 1 Year |
| Plug Type | EU, UK |
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.8 |
