
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 72-2695Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 256398301 |
| Your Part Number | |
| Technical Datasheet |
100 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $109.290 ($120.219) |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 72-2695Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 256398301 |
| Technical Datasheet | |
| Power Supply Output Type | Adjustable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 60V |
| Output Current Min | 0A |
| Output Current Max | 2A |
| Power Rating | 120W |
| Supply Voltage Min | - |
| Supply Voltage Max | 230V |
| Manufacturer Warranty | 1 Year |
| Product Range | - |
| Plug Type | EU, UK |
| SVHC | To Be Advised |
Product Overview
The 72-2695 from Tenma is a single channel adjustable bench top power supply. It is a digitally controlled industrial grade power supply with load for a long time. This compact design power supply has intelligent temperature controlled fan, low noise and low ripple. It also features knob lock function to avoid improper operation. This power supply has load regulation ≤0.01% +2mV (voltage), ≤0.1% +5mA (current) and line regulation of ≤0.01% +3mV (voltage), ≤0.1% +3mA (current). The setting accuracy (25°C ±5°C) is ≤0.5% +30mV (voltage), ≤0.5% +5mA (current).
- Input voltage of 230V
- Encoder controlled fine and coarse adjustment
- Constant current (CC) and constant voltage (CV) modes of operation
- Voltage range from 0V to 60V and current range from 0A to 2A
- Current preset, 4-digit display
- 10mV/1mA high accuracy and resolution
- Read back accuracy of 10mV/1mA
- Ambient operating temperature from 0°C to 40°C
- Dimension is 110mm x 156mm x 260mm (W x H x D) and weight is 4.8Kg
- 12 month limited warranty *view Terms & Conditions for details
- Simple linear design provides reliability, low noise and low cost
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Test & Measurement
Contents
72-2695 adjustable bench power supply, User manual, Power cord (1.2m).
Notes
Not suitable for charging batteries. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Power Supply Output Type | Adjustable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 120W |
| Supply Voltage Max | 230V |
| Product Range | - |
| SVHC | To Be Advised |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 60V |
| Output Current Max | 2A |
| Supply Voltage Min | - |
| Manufacturer Warranty | 1 Year |
| Plug Type | EU, UK |
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.6 |
