Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $129.780 ($142.758) |
Product Information
Product Overview
72-2690 is a 150W, adjustable, encoder-controlled, single-channel, DC power supply. It is a digitally controlled industrial-grade power supply with a load for a long time. This compact design power supply has an intelligent temperature-controlled fan, low noise and low ripple. It also features a knob lock function to avoid improper operation. This power supply has load regulation less than or equal to 0.01% +2mV (voltage), less than or equal to 0.1% +5mA (current) and line regulation of less than or equal to 0.01% +3mV (voltage), less than or equal to 0.1% +3mA (current). The setting accuracy (25°C ±5°C) is less than or equal to 0.5% +20mV (voltage), less than or equal to 0.5% +10mA (current).
- Simple linear design provides reliability, low noise and low cost
- 230V ±10% / 50Hz, 110V, 220V ±10% / 60Hz AC input voltage
- 0 - 30V output voltage range
- 0 - 5A output current range
- Weight is 4.8kg
- Dimension (W × H × D) are 110mm × 156mm × 260mm
- Supplied with Type G & Euro Type E/F Power Cord
Contents
Adjustable bench power supply, User manual, Power cord (1.2m).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
0V
0A
150W
230V
Encoder Control
No SVHC (25-Jun-2025)
1 Output
30V
5A
-
1 Year
EU, UK
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate