Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No72-2685
Order Code256398102
Your Part Number
Technical Datasheet
436 total stock globally
Need more?
436 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $119.870 ($131.857) |
Price for:Each
Minimum: 1
Multiple: 1
$119.87 ($131.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-2685
Order Code256398102
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Power Rating90W
Supply Voltage Min-
Supply Voltage Max230V
Manufacturer Warranty1 Year
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
72-2685 from Tenma is a single-channel, adjustable bench power supply with 4-digit display. This compact design power supply has constant current, constant voltage and current preset functions. It also features knob lock function to avoid improper operation.
- Complete digital control
- Encoder-controlled fine and coarse adjustment
- Industrial grade, with load for a long time period
- Intelligent temperature-controlled fan
- 10mV/1mA high accuracy and resolution
- Low noise and ripple
- Over current protection
- 12 month limited warranty *view Terms & Conditions for details
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Contents
Bench power supply, user manual, UK and EU power cords (1.2m).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
90W
Supply Voltage Max
230V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Min
-
Manufacturer Warranty
1 Year
Plug Type
EU, UK
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796