Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No72-2540Copy
Manufacturer Standard Lead Time26 weeks
Order Code244541201
Product RangeMulticomp Pro Bench Top Programmable Power Supplies
Your Part Number
80 total stock globally
400 more incoming. You can reserve stock now
80 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $169.090 ($185.999) |
Price for:Each
Minimum: 1
Multiple: 1
$169.09 ($186.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-2540Copy
Manufacturer Standard Lead Time26 weeks
Order Code244541201
Product RangeMulticomp Pro Bench Top Programmable Power Supplies
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max5A
Power Rating150W
Supply Voltage Min-
Supply Voltage Max230V
Manufacturer Warranty3 Years
Product RangeMulticomp Pro Bench Top Programmable Power Supplies
Plug TypeEU, UK
SVHCTo Be Advised
Product Overview
72-2540 is a programmable DC power supply for use in educational institutions, laboratories, design, testing and manufacturing industries. Remote monitoring and control of this power supply is possible through the RS232 or USB interface.
- Complete digital control / programmable10mV / 1mA resolution
- Low noise and ripple
- CV / CC constant voltage and constant current modes
- OCP and OVP settings, constant protection mode
- 5 sets of parameters can be stored and recalled
- Output switch control, power-off memory function
- Supplied with UK Type G & Euro Type E/F Power Cord
- Keyboard lock function
- Interfaces: RS232, USB
- UK type G and Euro type E / F (Schuko) mains plugs
Contents
User manual, 1 × UK power cord and 1 × Euro power cord (1.2M), USB cord (1.2M).
Notes
Not suitable for charging batteries. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
150W
Supply Voltage Max
230V
Product Range
Multicomp Pro Bench Top Programmable Power Supplies
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
5A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3
