Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13360
Order Code297807502
Product RangeMulticomp Pro Bench Top Programmable Power Supplies
Your Part Number
Technical Datasheet
184 total stock globally
200 more incoming. You can reserve stock now
184 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $453.270 ($498.597) |
Price for:Each
Minimum: 1
Multiple: 1
$453.27 ($498.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13360
Order Code297807502
Product RangeMulticomp Pro Bench Top Programmable Power Supplies
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max15A
Power Rating300W
Supply Voltage Min-
Supply Voltage Max230V
Manufacturer Warranty3 Years
Product RangeMulticomp Pro Bench Top Programmable Power Supplies
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
72-13360 is a wide range programmable DC power supply.
- 0-60V, 0-15A, 300W, wide range voltage and current for the users to choose
- 1mV/1mA high accuracy resolution programmable
- Multiple communication rates
- Compact size, high power ratio, no internal relay switch, no replay noise
- Low ripple and noise, linear output, current, voltage and temperature protection
- Full scale output without shifting gears and uninterrupted output
- Short circuit test environment, such as high-current contact life test
- Convenient fast recall, adjustable voltage rise slope
- USB, RS232 and LAN interfaces, UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
300W
Supply Voltage Max
230V
Product Range
Multicomp Pro Bench Top Programmable Power Supplies
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
15A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.989512