Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 72-13310Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 284840901 |
| Your Part Number | |
| Technical Datasheet |
12 total stock globally
100 more incoming. You can reserve stock now
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $229.630 ($252.593) |
Price for:Each
Minimum: 1
Multiple: 1
$229.63 ($252.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 72-13310Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 284840901 |
| Technical Datasheet | |
| Power Supply Output Type | Adjustable, Fixed |
| No. of Outputs | 3 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 30V |
| Output Current Min | 0A |
| Output Current Max | 5A |
| Power Rating | 315W |
| Supply Voltage Min | - |
| Supply Voltage Max | 230V |
| Manufacturer Warranty | 1 Year |
| Product Range | - |
| Plug Type | EU, UK |
| SVHC | To Be Advised |
Product Overview
72-13310 is a triple-channel DC power supply with digital encoder control.
- Compact design, safe, simple and convenient operation
- Complete digital control, shutdown memory, 10mV / 1mA resolution
- Industrial grade with load for a long time, intelligent temp controlled fan
- 3 channel output (Ch1 and Ch2 (2x, 0 - 30V) and Ch3 (1x, adjustable 2.5V/3.3V/5V))
- Overcurrent protection, output ON/OFF control and panel LOCK function
- C4V / CC constant voltage and constant current modes
- Dimension (W x H x D) is 5.75inch (146mm) × 9.92inch (252mm) × 14.76inch (375mm)
- 3 year warranty
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with Type G & Euro Type E/F Power Cord
Contents
DC power supply, User manual, Power cord (1.2m, 1×UK plug & 1×EURO plug).
Notes
Not suitable for charging batteries. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Power Supply Output Type | Adjustable, Fixed |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 315W |
| Supply Voltage Max | 230V |
| Product Range | - |
| SVHC | To Be Advised |
| No. of Outputs | 3 Output |
|---|---|
| Output Voltage Max | 30V |
| Output Current Max | 5A |
| Supply Voltage Min | - |
| Manufacturer Warranty | 1 Year |
| Plug Type | EU, UK |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 10.3 |
