Print Page
Image is for illustrative purposes only. Please refer to product description.

435 total stock globally
Need more?
435 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $372.070 ($409.277) |
Price for:Each
Minimum: 1
Multiple: 1
$372.07 ($409.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13210Copy
Order Code284840701
Technical Datasheet
Product Range-
Power Rating300W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max120V
Operating Current Max30A
Manufacturer Warranty1 Year
SVHCNo SVHC (04-Feb-2026)
Product Overview
72-13210 is a single-channel programmable DC electronic load. It is designed for middle and high-end applications. This can be offered as multiple solutions according to the customer’s needs. The online voltage measurements and adjustments or simulating a short circuit test using the simple keypad on the front panel, can be used by the end users.
- Battery test, automatic test, OPP test, OCP test functions
- Dynamic mode up to 10kHz
- Input ratings: 300W power, 120/230V voltage, 0 to 30A current
- Remote sensing function, current monitoring function
- Short circuit function
- Power off memory function
- CV/CC/CR/CW 4 working modes, USB, RS232 & LAN interface
- 100 sets of storage
- 12-month limited warranty *view Terms & Conditions for details
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
-
DC Load Type
Programmable
Operating Voltage Max
120V
Manufacturer Warranty
1 Year
Power Rating
300W
Operating Voltage Min
0V
Operating Current Max
30A
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.40194
