Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No72-10495Copy
Manufacturer Standard Lead Time21 weeks
Order Code225194702
Product RangeMulticomp Pro Bench Top Programmable Power Supplies
Your Part Number
154 total stock globally
150 more incoming. You can reserve stock now
154 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $216.700 ($238.370) |
Price for:Each
Minimum: 1
Multiple: 1
$216.70 ($238.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-10495Copy
Manufacturer Standard Lead Time21 weeks
Order Code225194702
Product RangeMulticomp Pro Bench Top Programmable Power Supplies
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max5A
Power Rating300W
Supply Voltage Min207V
Supply Voltage Max253V
Manufacturer Warranty3 Years
Product RangeMulticomp Pro Bench Top Programmable Power Supplies
Plug TypeEU, UK
SVHCNo SVHC (04-Feb-2026)
Product Overview
Dual bench DC power supply unit which offers an 0V to 30V adjustable voltage output, alongside an adjustable 0A to 5A current output. Easily connect to the unit through the adaptors on the openly spaced user friendly front panel.
- Linear power supply
- Output terminals designed for banana plugs
- Digital control panel with 4 digit display
- Constant voltage/constant current operation
- Low noise and ripple
- Intelligent temperature controlled fan
- Reverse polarity protection
- Output switch control, beep alarm output, power-off memory and keyboard lock function
- 4 memory button on front panel for save or recall
- UK type G and Euro type E / F (Schuko) mains plugs
Contents
Power supply, User manual, UK Power cord (1.2m), Euro Power cord (1.2m)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
300W
Supply Voltage Max
253V
Product Range
Multicomp Pro Bench Top Programmable Power Supplies
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2 Output
Output Voltage Max
30V
Output Current Max
5A
Supply Voltage Min
207V
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3
