Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No72-10480
Order Code225194602
Your Part Number
Technical Datasheet
246 total stock globally
250 more incoming. You can reserve stock now
246 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $115.130 ($126.643) |
Price for:Each
Minimum: 1
Multiple: 1
$115.13 ($126.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-10480
Order Code225194602
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Power Rating90W
Supply Voltage Min207V
Supply Voltage Max253V
Manufacturer Warranty1 Year
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Tenma 72-10480 is an affordable single output DC power supply unit offering an adjustable 0-30V voltage output, alongside a 0-3A current output. Easily connect to the unit through the adaptors on the openly spaced user-friendly front panel.
- Complete digital control
- 10mV/ 1mA Resolution
- Plug type: EU, UK
- Low noise and ripple, reverse polarity protection
- 4 memory button on front panel for save or recall
- 3A maximum output current
- 207 to 253V supply voltage
- 30V maximum output voltage, 90W power rating
- No. of output is 1
- 12-month limited warranty *view Terms & Conditions for details
Contents
Power supply, User manual, UK Power cord (1.2m), Euro Power cord (1.2m)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
90W
Supply Voltage Max
253V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Min
207V
Manufacturer Warranty
1 Year
Plug Type
EU, UK
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5